MASW-011145-TR0500

MACOM
937-MASW011145TR0500
MASW-011145-TR0500

製造商:

說明:
RF 開關 IC Switch,SPDT,3W Ka band,27-31GHz,3mm-20LD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 608

庫存:
608 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$131.60 HK$131.60
HK$104.31 HK$1,043.10
HK$97.49 HK$2,437.25
HK$90.01 HK$9,001.00
HK$86.39 HK$21,597.50
完整捲(訂購多個500)
HK$84.17 HK$42,085.00
HK$83.27 HK$83,270.00
5,000 報價

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF 開關 IC
RoHS:  
1.8 dB
- 40 C
+ 105 C
Reel
Cut Tape
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: KR
濕度敏感: Yes
產品類型: RF Switch ICs
原廠包裝數量: 500
子類別: Wireless & RF Integrated Circuits
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MASW-011145 27-31GHz Absorptive SPDT Switch

MACOM MASW-011145 27-31GHz Absorptive SPDT Switch is a high-power SPDT Ka-band switch with 1.4dB insertion loss, handling up to 35dBm. The MACOM MASW-011145 offers >18dB return loss in both through and isolated paths. The device operates with standard CMOS logic levels (1.8V, 2.5V, or 3.3V) and requires a 3.3V bias supply. It is designed for 27-31GHz satellite communications and comes in a lead-free, RoHS-compliant 20-lead 3mm laminate package. The device includes a negative voltage generator; when VSS (pin 12) is grounded, it supplies -3.3V internally; applying -3.3V to VSS disables the generator.