MASW-004103-13650G

MACOM
937-MASW04103-13650G
MASW-004103-13650G

製造商:

說明:
RF 開關 IC 50-20000MHz ISO 41dB IL 1.5dB max @ 20GH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$311.21 HK$15,560.50
HK$297.48 HK$29,748.00
HK$292.30 HK$87,690.00

商品屬性 屬性值 選擇屬性
MACOM
產品類型: RF 開關 IC
RoHS:  
SP4T
50 MHz
20 GHz
1.2 dB
32 dB
- 65 C
+ 125 C
SMD/SMT
Si
MASW
Tray
品牌: MACOM
組裝國家: Not Available
擴散國: Not Available
原產國: US
開關數: Single
運作供電電流: 50 mA
產品類型: RF Switch ICs
原廠包裝數量: 50
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 80 V
每件重量: 1.012 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

MASW Series RF Switches

MACOM's MASW series RF switches provide a broad frequency spectrum from DC to greater than 70GHz. MACOM's MASW switches are offered with silicon HMIC, AlGaAs, pHEMT, and MESFET technologies. MACOM also offers 75Ω switches. The HMIC PIN diode process is ideal for high power and broadband switches operating up to 20GHz. The AlGaAs PIN diode switches have an upper-frequency range of 70GHz and beyond. GaAs pHEMT and MESFET technology are used in MASW fast switching and low control voltage switches optimized for both narrowband and broadband applications. The 75Ω absorptive switches are designed specifically for demanding CATV, FTTx and DBS Infrastructure, and CPE applications. MASW series RF switches are ideal for applications used in the commercial, aerospace, and defense markets.