M031-Z

M5Stack
170-M031-Z
M031-Z

製造商:

說明:
Zigbee模組-802.15.4 A Zigbee self-organizing network communication module launched by M5Stack

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$221.12 HK$221.12

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: Zigbee模組-802.15.4
RoHS:  
MODULE
2.4 GHz
1 km
250 kb/s
5 V
12 V
25 mA
Zigbee
天線連接器類型: SMA
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 71.5 mm x 24 mm x 8 mm
接口類型: UART
產品類型: Zigbee Modules
原廠包裝數量: 10
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

COM.Zigbee Module

M5Stack COM.Zigbee Module adopts the Texas Instruments CC2630F128 solution, internally integrates the Zigbee protocol stack, and opens the serial communication interface. This module features an integrated external antenna, single node stable communication distance up to 1km, and 200-level router depth. The Zigbee network supports hundreds of nodes and has enhanced security features. This module can provide complete and interoperable IoT solutions for home and building automation. Typical applications include smart home, IoT collection node, and building automation.