IS31FL3218-GRLS2

Lumissil
870-IS31FL3218-GRLS2
IS31FL3218-GRLS2

製造商:

說明:
LED照明驅動器IC LED Driver 18-Channel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 107

庫存:
107
可立即送貨
在途量:
1,620
預期19/6/2026
1,560
預期23/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.62 HK$9.62
HK$6.94 HK$69.40
HK$6.17 HK$185.10
HK$5.47 HK$656.40
HK$5.17 HK$1,395.90
HK$4.98 HK$2,539.80
HK$4.81 HK$4,906.20
HK$4.63 HK$11,667.60
HK$4.50 HK$22,545.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.30
最小值:
1

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
RoHS:  
18 Output
Boost, Buck
38 mA
SOP-24
5.5 V
2.7 V
400 kHz
Adjustable
IS31FL3218
- 40 C
+ 85 C
I2C Control
Tube
品牌: Lumissil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.7 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 18 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 30
子類別: Driver ICs
電源電流 - 最大值: 5.25 mA
類型: 18 Channels LED Driver
每件重量: 1.098 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.