IS31FL3197-QFLS2-TR

Lumissil
870-IS313197-QS2-TR
IS31FL3197-QFLS2-TR

製造商:

說明:
LED照明驅動器IC 4-Channel Fun LED Drive with C pump, QFN-16 (4.0mm x 4.0mm), T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,683

庫存:
3,683 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$8.30 HK$8.30
HK$5.98 HK$59.80
HK$5.39 HK$134.75
HK$4.75 HK$475.00
HK$4.45 HK$1,112.50
HK$4.27 HK$2,135.00
HK$3.93 HK$3,930.00
完整捲(訂購多個2500)
HK$3.49 HK$8,725.00

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED照明驅動器IC
4 Output
10 mA
QFN-16
2.8 V
2.8 V
1 MHz
- 40 C
+ 85 C
Charge Pump
Reel
Cut Tape
品牌: Lumissil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.8 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 2.4 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.