MP-2016-1100-65-70

Luminus Devices
896-MP201611006570
MP-2016-1100-65-70

製造商:

說明:
白色LED White 6500 K 70-CRI, MP-2016 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 26,891

庫存:
26,891 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$0.822 HK$0.82
HK$0.444 HK$4.44
HK$0.304 HK$30.40
HK$0.238 HK$119.00
HK$0.206 HK$206.00
完整捲(訂購多個5000)
HK$0.189 HK$945.00
HK$0.173 HK$1,730.00
HK$0.164 HK$4,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
White LEDs
SMD/SMT
0806 (2016 metric)
Cool White
6500 K
26 lm
70
110 deg
60 mA
3 V
180 mW
2 mm
1.6 mm
0.52 mm
- 40 C
+ 85 C
Tinted
1.7 mm x 1.3 mm
Rectangular
Diffused
XNOVA Mid Power
Reel
Cut Tape
MouseReel
品牌: Luminus Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: White LEDs
原廠包裝數量: 5000
子類別: LEDs
類型: High Power LEDs
每件重量: 38 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.