CXM-9-65-80-36-AC40-F5-3

Luminus Devices
896-XM9658036AC40F53
CXM-9-65-80-36-AC40-F5-3

製造商:

說明:
白色LED White 6500 K 80-CRI, CXM-9 Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$23.51 HK$56,424.00
HK$22.85 HK$63,980.00
5,200 報價

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 白色LED
RoHS:  
SMD/SMT
COB - Chip-on-Board
80
34 V
13.5 mm
13.5 mm
1.37 mm
CXM-9 Gen 4
Tray
品牌: Luminus Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: White LEDs
原廠包裝數量: 400
子類別: LEDs
類型: High Power LEDs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.