CFT-90-WDS-X11-UB500

Luminus Devices
896-CFT90WDSX11UB500
CFT-90-WDS-X11-UB500

製造商:

說明:
LED 照明模組 Daylight White 3955 lm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$731.83 HK$36,591.50
HK$718.76 HK$71,876.00

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: LED 照明模組
RoHS:  
LED Modules
1 LED
Cool White
5600 K
3955 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
品牌: Luminus Devices
顯色指數 - CRI: 65
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 5.7 mm
透鏡形狀: Square
產品類型: LED Bulbs & Modules
原廠包裝數量: 50
子類別: LED Lighting
公司名稱: CFT
視角: 120 deg
每件重量: 64.886 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
USHTS:
8539520091
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.