L2C5-SPP11825G3200

Lumileds
997-L2C5SPP1825G3200
L2C5-SPP11825G3200

製造商:

說明:
單色LED Purple Emitting LEDs LUXEON SunPlus CoB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 100   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$368.42 HK$36,842.00
500 報價

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 單色LED
RoHS:  
Horticulture LEDs
SMD/SMT
COB-Chip-on-Board
Purple
2.25 A
51.7 V
Tinted
35.5 mm
Round Flat
Clear
SunPlus CoB
Tube
品牌: Lumileds
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 1.5 mm
長度: 38 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 50
子類別: LEDs
公司名稱: LUXEON
類型: Single Color LEDs
視角: 115 deg
寬度: 38 mm
每件重量: 14.128 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

LUXEON SunPlus系列園藝用LED

Lumileds LUXEON SunPlus系列LED是專為園藝應用所設計。這些LED係依照光合光子通量 (PPF) 進行分檔及測試。這些裝置提供精確的光波長,還有經過最佳化的光譜,能提高作物產量,是室內和溫室農業的理想選擇。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus CoB Line LEDs

Lumileds LUXEON SunPlus Chip-on-Board (CoB) Line LEDs are purpose-built to enable ease of system design for Horticulture applications. These are the only CoBs in the industry today that are binned and tested based on Photosynthetic Photon Flux (PPF). The SunPlus CoB line LEDs are engineered to deliver the precise wavelengths of light needed to improve crop yield. These CoB line LEDs feature 115° angle for directional light distribution and are available in purple (12.5% blue) and rose colors.