L2C5-27901204E1300

Lumileds
997-L2C5-27901204E13
L2C5-27901204E1300

製造商:

說明:
白色LED White 2700 K 90-CRI, LUXEON CoB Core

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
數量超過147會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.53 HK$82.53
HK$77.51 HK$775.10
HK$33.78 HK$16,890.00
HK$32.14 HK$32,140.00
5,000 報價

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
2700 K
1788 lm
90
115 deg
450 mA
34.8 V
15.7 W
24 mm
20 mm
1.5 mm
- 40 C
+ 85 C
Tinted
13 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
品牌: Lumileds
產品類型: White LEDs
原廠包裝數量: 100
子類別: LEDs
公司名稱: FreshFocus
類型: High Power LEDs
每件重量: 16.222 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.