L1I0-0940090200000

Lumileds
997-L1I0094009020
L1I0-0940090200000

製造商:

說明:
紅外發射器 Infrared LED, 940 nm LUXEON IR Series

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$36.74 HK$36.74
HK$27.21 HK$272.10
HK$21.45 HK$2,145.00
HK$18.99 HK$9,495.00
完整捲(訂購多個1000)
HK$18.08 HK$18,080.00
HK$17.02 HK$34,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 紅外發射器
RoHS:  
SMD/SMT
940 nm
780 mW/sr
90 deg
1 A
2.9 V
1.45 W
+ 145 C
SMD-3
Reel
Cut Tape
MouseReel
品牌: Lumileds
組裝國家: Not Available
擴散國: Not Available
原產國: MY
下降時間: 16 ns
照明色彩: Infrared
產品類型: IR Emitters (IR LEDs)
上升時間: 12 ns
原廠包裝數量: 1000
子類別: Infrared Data Communications
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

LUXEON IR Domed LEDs

Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.