L1C1-LME1000000000

Lumileds
997-L1C1-LME10000000
L1C1-LME1000000000

製造商:

說明:
單色LED LUXEON C Color Line, Lime 125lm - 149lm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,806

庫存:
3,806 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.58 HK$24.58
HK$17.84 HK$178.40
HK$13.89 HK$1,389.00
HK$12.17 HK$6,085.00
完整捲(訂購多個1000)
HK$10.60 HK$10,600.00
HK$10.28 HK$20,560.00
25,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

New Energy LST1-01H06-LME1-01
New Energy
單色LED Lime emit color LED, Starboard LUXEON C

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 單色LED
RoHS:  
Green LEDs
SMD/SMT
SMD-2
Lime Green
135 lm
350 mA
2.75 V
Colorless
2 mm
Dome
Clear
LUXEON C
Reel
Cut Tape
MouseReel
品牌: Lumileds
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 1.35 mm
長度: 2 mm
最高工作溫度: + 135 C
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
公司名稱: LUXEON
類型: Single Color LEDs
視角: 150 deg
寬度: 2 mm
每件重量: 235.229 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lumileds LUXEON C彩色燈條LED

Lumileds LUXEON C Color Line LEDs are optically advanced color and white LEDs. The LUXEON C Color Line are designed for flawless color mixing and have one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency.
Learn More

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.