SPEG20-LL-999/1 M

Lumberg Automation
566-SPEG20-LL-999/1M
SPEG20-LL-999/1 M

製造商:

說明:
專用線纜 SPE T1 IP20 singled ended 1 M Cordset with STL-999, PVC, AWG 22/7, 20 MHz, 10 Mbps SPE cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.13 HK$214.13
HK$181.99 HK$1,819.90
HK$171.22 HK$4,280.50
HK$165.72 HK$8,286.00
HK$160.21 HK$16,021.00
HK$151.33 HK$37,832.50
HK$142.12 HK$71,060.00
2,500 報價

商品屬性 屬性值 選擇屬性
Lumberg Automation
產品類型: 專用線纜
RoHS:  
Single Ended Cordsets
SPE
2 Position
1 m
Male
60 V
Black
4 A
IP20
品牌: Lumberg Automation
組裝國家: Not Available
擴散國: Not Available
原產國: LV
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 935076718
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.