RST 5L-RKT 5L-949/1 M

Lumberg Automation
566-RST5LRKT5L949/1M
RST 5L-RKT 5L-949/1 M

製造商:

說明:
感應器線纜/致動器線纜 M12 Power double ended cordset male to female straight, 5-pins, L-coded, unshielded, 50 V AC/60 V DC, PUR gray cable, 16 AWG, blue overmold

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$721.14 HK$721.14
HK$647.41 HK$6,474.10
HK$622.50 HK$15,562.50
HK$601.70 HK$30,085.00
HK$533.64 HK$53,364.00

商品屬性 屬性值 選擇屬性
Lumberg Automation
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
5 Position
M12
5 Position
Male / Female
L Coded
1 m (3.281 ft)
16 A
63 V
16 AWG
Gray
品牌: Lumberg Automation
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
外殼材料: Polyurethane (PUR)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 934853165
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Power Connectors

Lumberg Automation Power Connectors offer a broad, practical selection to fulfill individual application needs. Lumberg Automation Power Connectors are available in a wide range of options for diversity, including designs with specific standards and high-voltage versions.