0985 806 104/0.5M

Lumberg Automation
566-0985806104/0.5M
0985 806 104/0.5M

製造商:

說明:
乙太網路線纜/網路線纜 EtherNet/IP, high-flex, double-ended cord set, M12 female 4 pin, D-coded receptacle to male RJ45, 24 AWG, teal TPE jacket, stranded/ unshielded with 2 twisted bonded pair, teal jacket.

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$481.36 HK$481.36
HK$417.82 HK$4,178.20
HK$401.71 HK$10,042.75
HK$388.31 HK$19,415.50
HK$366.86 HK$36,686.00
HK$344.42 HK$86,105.00

商品屬性 屬性值 選擇屬性
Lumberg Automation
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 5e
M12
4 Position
RJ45
4 Position
Female / Male
500 mm (19.685 in)
Blue (Teal)
24 AWG
D Coded
30 VAC, 42 VDC
品牌: Lumberg Automation
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 1.5 A
外殼材料: Thermoplastic Elastomer (TPE)
產品類型: Ethernet Cables / Networking Cables
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 900004088
每件重量: 61.816 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

I/O Systems Connectors

Lumberg Automation I/O Systems Connectors feature a range of products, including passive distribution boxes, fieldbus and modular I/O systems, and high-performance fieldbus-independent modules. Lumberg Automation I/O Systems Connectors are well-suited for a broad variety of solutions to meet individual application needs.