ZCAS100.XP

Littelfuse
576-ZCAS100.XP
ZCAS100.XP

製造商:

說明:
汽車保險絲 ZCase 32V 100A 1pc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$169.66 HK$169.66
HK$144.10 HK$720.50
HK$134.97 HK$1,349.70
HK$117.96 HK$5,898.00
HK$100.78 HK$10,078.00
HK$95.19 HK$23,797.50
HK$95.11 HK$95,110.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
ZCASE
Bolt Down Fuses
100 A
32 VDC
Stud
Bolt Down
Medium / Normal Blow
Black
Element Window
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 16.0 mm
長度: 30.1 mm
產品類型: Automotive Fuses
原廠包裝數量: 5
子類別: Fuses
公司名稱: ZCase
類型: ZCase Mega Fuse
寬度: 26.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

ZCASE® Single MEGA / Starter Fuses

Littelfuse ZCASE® Single MEGA / Starter Fuses are bolt-down automotive fuses with a wide rating range of up to 600A. The Time Current characteristic of these fuses is similar to the MEGA design and can be used as full-wire protection up to 250A. Higher ratings are typically used for starter fuse applications as a protector fuse. Littelfuse ZCASE Single MEGA High-Current Fuses are optimized for a one-bolt connection M6 (40A to 250A) or M8 (300A to 600A) and can be used directly on a battery post or busbar connection.