V30MLA1812NRAUTO

Littelfuse
576-V30MLA1812NRAUTO
V30MLA1812NRAUTO

製造商:

說明:
壓敏電阻 21VAC 30VDC 3950pF AEC-Q200

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,621

庫存:
2,621 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.59 HK$23.59
HK$16.44 HK$164.40
HK$15.54 HK$388.50
HK$13.23 HK$1,323.00
HK$12.41 HK$3,102.50
HK$10.85 HK$5,425.00
HK$9.62 HK$9,620.00
完整捲(訂購多個2000)
HK$8.16 HK$16,320.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 壓敏電阻
RoHS:  
MLA1812NR
Automotive Multilayer Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
21 VAC
30 VDC
37 V to 46 V
70 V
800 A
3950 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 2.5 mm
長度: 4.5 mm
原廠包裝數量: 2000
子類別: Varistors
類型: MLV
寬度: 3.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

MLA1812NR變阻器

Littelfuse MLA1812NR變阻器符合AEC-Q200標準,採用表面貼裝設計,額定作業溫度可達+125°C。這些變阻器具有超高湧浪電流處理能力,可在電路板層級保護積體電路與其他元件,確保電路可靠作業。MLA1812NR變阻器由插層陶瓷/電極堆疊和鎳阻擋層端接組成。Littelfuse MLA1812NR變阻器適用於汽車電子產品,例如資訊娛樂系統、工業自動化和LED照明。

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.