V14E75P

Littelfuse
576-V14E75P
V14E75P

製造商:

說明:
壓敏電阻 75V 14mm Epoxy UltraMOV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.32 HK$7.32
HK$4.44 HK$44.40
HK$4.09 HK$102.25
HK$3.27 HK$327.00
HK$3.03 HK$757.50
HK$2.56 HK$1,280.00
HK$1.98 HK$1,386.00
HK$1.81 HK$5,068.00
HK$1.66 HK$9,296.00

類似產品

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 壓敏電阻
RoHS:  
LV UltraMOV
MOVs
PCB Mount
Radial
75 VAC
102 VDC
120 V
210 V
14 mm
6.5 kA
60 J
2300 pF
- 40 C
+ 85 C
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 50 A
引線間距: 8.5 mm
產品類型: Varistors
原廠包裝數量: 700
子類別: Varistors
公司名稱: UltraMOV
類型: Radial Leaded Varistors
寬度: 5.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

UltraMOV 14mm變阻器

Littelfuse UltraMOV 14mm變阻器滿足峰值浪湧電流額定值要求,工作電壓範圍與普通交流線路電壓相容(130VAC至625VAC)。這些金屬氧化物變阻器提供多種引線形式,額定環境溫度高達85°C(無降額)。14mm無引線變阻器可在最高125°C的溫度下工作,並具有最大備用電流(洩漏)的特點。這些特性使Littelfuse 14mm UltraMOV變阻器系列成為交流線電壓應用、LED照明應用等的理想選擇。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

通訊基礎設施解決方案

Littelfuse提供範圍廣泛的通訊基礎設施解決方案,能在各種環境中確保速度和可靠性。這些解決方案節能、可靠,且容易整合到精巧設計中。Littelfuse的通訊基礎設施解決方案包括TVS二極體、變阻器、NTC熱敏電阻、保險絲等。

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Solutions for Infrared Motion Detectors

Littelfuse offers protect, control, and sensing solutions to ensure robust, reliable designs of infrared motion detectors that will result in fewer field failures and a more cost-effective and profitable product. Smart homes and buildings are benefitting from intelligent technologies that enable them to be safer, more convenient, and energy-efficient. Infrared motion detectors combine convenience, safety, and energy conservation. Infrared motion detectors sense occupancy in an area that can then activate lighting, the HVAC system, or the alarm.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

LV UltraMOV™ Varistors

Littelfuse LV UltraMOV™ Varistors offer up to a 10kA current rating, an 11VAC to 95VAC voltage range, and a 14VDC to 125VDC range. These devices are available in packages ranging from 5mm to 23mm. UltraMOV varistors are ideal for applications requiring high peak surge current ratings and high energy absorption capability. These varistors are intended for products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching, or capacitor bank switching.