V130SM10

Littelfuse
576-V130SM10
V130SM10

製造商:

說明:
壓敏電阻 130 VAC 340V-CL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 724

庫存:
724 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.86 HK$15.86
HK$11.84 HK$118.40
HK$10.77 HK$269.25
HK$9.62 HK$962.00
完整捲(訂購多個300)
HK$8.63 HK$2,589.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 壓敏電阻
RoHS:  
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
130 VAC
170 VDC
205 V
340 V
5 kA
48 J
600 pF
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 14 mm
長度: 15.26 mm
產品類型: Varistors
原廠包裝數量: 300
子類別: Varistors
耐受性: 10 %
類型: Surface Mount Metal Oxide Varistor
寬度: 8.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SM10 表面貼裝壓敏電阻

Littelfuse   SM10表面貼裝壓敏電阻提供超高突波電流處理能力和+125°C的高操作溫度。這些壓敏電阻專為初級電路瞬態電壓突波保護而設計,並由MOV盤和鍍錫端子構成。聚合物成型封裝完全符合無鉛焊接要求,並且相容波峰焊接和回流焊接製程。Littelfuse  SM10表面貼裝壓敏電阻可延長產品使用壽命與可靠性,是電力儲存以及車載和非車載電動車(EV)充電器的理想選擇。

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.