V10X440E

Littelfuse
576-V10X440E
V10X440E

製造商:

說明:
壓敏電阻 440 VAC 98J 1180V-CL 4.5KA-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 4200   多個: 700
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1.75 HK$7,350.00
HK$1.48 HK$8,288.00

類似產品

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 壓敏電阻
RoHS:  
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
12.5 mm
4.5 kA
98 J
190 pF
- 40 C
+ 125 C
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線間距: 7.5 mm
長度: 16 mm
原廠包裝數量: 700
子類別: Varistors
類型: Radial Leaded Varistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

Xtreme Varistor徑向引線變阻器

Littelfuse Xtreme Varistor系列徑向引線變阻器係專為需要高突波能量/電流吸收和多重突波脈衝耐受能力的應用所設計。Xtreme Varistor系列提供5mm、7mm、10mm、11mm、14mm和20mm標稱碟盤尺寸。此Littelfuse系列提供+125°C的最高作業溫度,並具有9.5J至880J的高能量吸收等級。

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.