TMOV14RP420M

Littelfuse
576-TMOV14RP420M
TMOV14RP420M

製造商:

說明:
壓敏電阻 THERMALLY PROTECTED VARISTOR 14MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,500

庫存:
1,500 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.04 HK$15.04
HK$11.18 HK$111.80
HK$10.19 HK$254.75
HK$9.04 HK$904.00
HK$8.55 HK$2,137.50
HK$8.21 HK$4,105.00
HK$7.96 HK$7,960.00
HK$7.69 HK$19,225.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 壓敏電阻
RoHS:  
iTMOV
MOVs
PCB Mount
Radial
420 VAC
748 VDC
748 V
1.12 kV
14 mm
6 kA
160 J
300 pF
- 55 C
+ 85 C
Bulk
品牌: Littelfuse
额定电流: 50 A
引線間距: 8.5 mm
長度: 22.5 mm
產品類型: Varistors
原廠包裝數量: 500
子類別: Varistors
公司名稱: iTMOV
寬度: 11 mm
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.