SSA5931L0M75JDR

Littelfuse
576-SSA5931L0M75JDR
SSA5931L0M75JDR

製造商:

說明:
電流傳感電阻器 - SMD 2T SSA5931 7W 100ppm 0.75mOhm 5.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1500)
HK$5.10 HK$7,650.00
HK$5.02 HK$15,060.00

類似產品

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
SSA
750 uOhms
5 %
5931
15078
15 mm (0.591 in)
7.75 mm (0.305 in)
0.38 mm (0.015 in)
Metal Film
2 Terminal
SMD/SMT
應用: Current Sense
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Shunt Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 1500
子類別: Resistors
類型: Metal Type Current Shunt Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

SSA Current Shunt Resistors

Littelfuse SSA Current Shunt Resistors feature two terminals and a high voltage rating. The resistors offer an ultra-low 0.2mΩ to 4mΩ resistance rating and a 15W max power rating. Littelfuse SSA Current Shunt Resistors are RoHS compliant and ideal for frequency converters, power modules, communications systems, and power hybrid applications.