SRDA05-4BTG

Littelfuse
576-SRDA05-4BTG
SRDA05-4BTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 4CH 30A 5V 8pF Lightning Protection

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,683

庫存:
18,683 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.22 HK$8.22
HK$5.98 HK$59.80
HK$4.62 HK$462.00
HK$3.85 HK$1,925.00
HK$3.70 HK$3,700.00
完整捲(訂購多個2500)
HK$3.26 HK$8,150.00
HK$3.19 HK$15,950.00
HK$3.02 HK$75,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
21 V
6 V
SOIC-8
30 A
600 W
8 pF
30 kV
30 kV
- 40 C
+ 125 C
SRDA05
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品: TVS Diodes
原廠包裝數量: 2500
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 341.312 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Lightning Surge TVS SPA Diodes

Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

SRDA05 TVS Diode Arrays

Littelfuse SRDA05 TVS Diode Arrays are designed to protect telecommunications data lines against ESD and high surge events, providing a 20% higher power and surge handling capability than competing devices. These devices can safely absorb up to 30A of lightning-induced surge current (tp=8/20μs) without performance degradation and can withstand a minimum of ±30kV ESD per the IEC61000-4-2 international standard. With just 8pF of capacitance (typical) from each I/O to ground, these Littelfusedevices help to maintain signal integrity, preventing data loss during transmission. Typical applications for these Littelfuse TVS diodes arrays include tertiary (IC side) protection for telecommunication interfaces such as T1/E1/T3/E3 data lines, xDSL interfaces, RS-232/RS-485 interfaces, 10/100/1000 Ethernet interfaces, and video lines. These devices are also suitable for industrial and medical equipment applications.