SP0402U-ULC-01ETG

Littelfuse
576-SP0402UULC-01ETG
SP0402U-ULC-01ETG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 5V .25pF 20kV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147,784

庫存:
147,784 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.78 HK$3.78
HK$2.34 HK$23.40
HK$1.43 HK$143.00
HK$1.11 HK$555.00
HK$0.888 HK$888.00
HK$0.781 HK$3,905.00
完整捲(訂購多個10000)
HK$0.641 HK$6,410.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
7 V
SMD/SMT
13 V
8.8 V
0402 (1005 metric)
2.5 A
0.3 pF
22 kV
22 kV
- 30 C
+ 85 C
SP-ULC
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 10000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 20.060 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

通訊基礎設施解決方案

Littelfuse提供範圍廣泛的通訊基礎設施解決方案,能在各種環境中確保速度和可靠性。這些解決方案節能、可靠,且容易整合到精巧設計中。Littelfuse的通訊基礎設施解決方案包括TVS二極體、變阻器、NTC熱敏電阻、保險絲等。

Ultra Low Capacitance TVS SPA Diodes

Littelfuse Ultra Low Capacitance TVS SPA Diodes provide higher-order ESD protection for challenging high-speed serial interfaces. Littelfuse Ultra Low Capacitance TVS SPA Diodes are ideally suited for 10/100/1000 Ethernet and data line applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.