SK055MTP

Littelfuse
576-SK055MTP
SK055MTP

製造商:

說明:
可控硅 SCR 1000V 55A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 249

庫存:
249 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.98 HK$49.98
HK$31.07 HK$310.70

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$56.64
最小值:
1

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 可控硅
RoHS:  
REACH - SVHC:
Sxx55x
650 A
1 kV
30 uA
55 A
1.8 V
1.5 V
40 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
保持電流 Ih 最大: 60 mA
非重複通態電流: 650 A
產品類型: SCRs
原廠包裝數量: 250
子類別: Thyristors
公司名稱: Teccor
每件重量: 4.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.