RB103E0J

Littelfuse
576-RB103E0J
RB103E0J

製造商:

說明:
NTC熱敏電阻器 NTC THERMISTOR 10K OHM 5% 0603 SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 327

庫存:
327 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.67 HK$5.67
HK$4.31 HK$43.10
HK$3.71 HK$92.75
HK$3.58 HK$179.00
HK$3.15 HK$315.00
HK$3.04 HK$760.00
HK$2.58 HK$1,290.00
HK$2.48 HK$2,480.00
HK$2.41 HK$6,025.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: NTC熱敏電阻器
RoHS:  
RB
3435 K
10 kOhms
150 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
0.063 in
0.0315 in
0.0395 in
Bulk
β值: B25/85
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: NTC Thermistors
原廠包裝數量: 250
子類別: Thermistors
類型: NTC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

RB 0603 SMD End-Banded Chip Thermistors

Littelfuse RB 0603 SMD End-Banded Chip Thermistors are designed for use on hybrid substrates, integrated circuits, or printed circuit boards. The RB thermistors feature a solder-coated metallization that is suited for various contact techniques, including wire bond, epoxy, or solder. Manufactured using advanced equipment and technology, the dimensional parameters are extremely uniform, which makes the devices suitable for use with automatic handling and placement equipment.

通訊基礎設施解決方案

Littelfuse提供範圍廣泛的通訊基礎設施解決方案,能在各種環境中確保速度和可靠性。這些解決方案節能、可靠,且容易整合到精巧設計中。Littelfuse的通訊基礎設施解決方案包括TVS二極體、變阻器、NTC熱敏電阻、保險絲等。

電池電量計IC保護

Littelfuse為電池電量計IC提供保護元件。電池電量計IC是電池驅動電子裝置內電池管理系統的關鍵組件,這些電子裝置包括無人機、醫療設備、小型電器和手提及可穿戴裝置。電量計IC監控電池充電狀態,將資料傳送至電源管理IC,以提供最佳的電池壽命、使用壽命及整體系統性能。由於USB-C的電池可用電壓提高到20V,因此保護電量計IC非常重要。如果不採用適當的保護措施,持續的過電壓、ESD、過流故障和過熱都可能會損壞電池管理系統。

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Surface Mount Thermistors

Littelfuse Surface Mount Thermistors offer a 0.7Ω to 500,000Ω resistance range and a maximum operating range of -55°C to +220°C. The Littelfuse Surface Mount Thermistors portfolio includes surface mount end-banded chip thermistors, leadless top/bottom terminated chip thermistors, inrush current limiters (power thermistors), and more.