Q8012LH5TP

Littelfuse
576-Q8012LH5TP
Q8012LH5TP

製造商:

說明:
雙向晶閘管 Altnstr 800V 12A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$15.37 HK$15,370.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 雙向晶閘管
RoHS:  
REACH - SVHC:
Qxx12xHx
12 A
110 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Triacs
原廠包裝數量: 1000
子類別: Thyristors
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection