MITI-7L-20-25

Littelfuse
576-MITI-7L-20-25
MITI-7L-20-25

製造商:

說明:
磁性 / 簧片開關 MITI-7L-20-25 Standard Sort

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 952

庫存:
952 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.88 HK$14.88
HK$12.66 HK$126.60
HK$11.75 HK$293.75
HK$10.44 HK$1,044.00
HK$9.70 HK$2,425.00
HK$9.21 HK$4,605.00
HK$7.81 HK$7,810.00
HK$7.23 HK$14,460.00
HK$6.99 HK$34,950.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 磁性 / 簧片開關
RoHS:  
SPST-NO
120 VAC
PCB Mount
Axial
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
额定电流: 300 mA
照明: Non-Illuminated
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Reed Switches
系列: MITI-7L
原廠包裝數量: 1000
子類別: Switches
直流電額定電壓: 170 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

MITI-7L Reed Switches

Littelfuse MITI-7L Reed Switches are 7mm switches encased in a glass envelope, which is hermetically sealed from the external environment. The switches offer the capability of switching 170VDC (or 0.25A) at up to 10W and a 6-25AT sensitivity range. Littelfuse MITI-7L Reed Switches feature a low space and operating power requirement, and the switches are ideal for switching microcontroller logic level loads. The MITI-7L series switches are RoHS compliant and ideal in automatic test equipment, appliance, and position sensing applications.

Reed Switches

Littelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, and the reed switch and magnetic field combination is commonly known as the "magnetic circuit."