MATE-12B-17-23

Littelfuse
576-MATE-12B-17-23
MATE-12B-17-23

製造商:

說明:
磁性 / 簧片開關 MATE-12B 17-23AT STDSORT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 705

庫存:
705 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.58 HK$12.58
HK$11.34 HK$113.40
HK$10.44 HK$261.00
HK$9.54 HK$954.00
HK$9.04 HK$2,260.00
HK$7.63 HK$7,630.00
HK$7.39 HK$36,950.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 磁性 / 簧片開關
RoHS:  
Reed
SPST-NO
17 AT to 23 AT
PCB Mount
Axial
Box
品牌: Littelfuse
觸點位置: Normally Open
組裝國家: Not Available
擴散國: Not Available
原產國: PH
照明: Non-Illuminated
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Reed Switches
系列: MATE-12B
原廠包裝數量: 1000
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

MATE-12B Reed Switches

Littelfuse MATE-12B Reed Switches are sub-miniature and normally open switches that are hermetically sealed in a 12.7mm long x 1.8mm diameter glass envelope. These switches are capable of switching 200VDC (maximum) at 10W, and the breakdown occurs at 250VDC (minimum). The MATE-12B switches have a high insulation resistance of 10¹²Ω minimum and a low contact resistance of less than 100mΩ. These reed switches offer 0.7pF typical contact capacitance and are designed to operate at -40°C to 125°C temperature range. The MATE-12B reed switches extend end-product operating life and reliability, making them ideal for Automatic Test Equipment (ATE). These switches are particularly used in ATE applications and appliances that require long life and high-reliability switches.