LSIC2SD170B50

Littelfuse
576-LSIC2SD170B50
LSIC2SD170B50

製造商:

說明:
碳化矽肖特基二極管 SiC Schottky Diode 1700V 50A TO-247-2L

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 450   多個: 450
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$541.70 HK$243,765.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 碳化矽肖特基二極管
RoHS:  
Through Hole
TO-247-2
Single
135 A
1.7 kV
1.5 V
280 A
5 uA
- 55 C
+ 175 C
LSIC2SD170Bx
Tube
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Pd - 功率消耗 : 650 W
產品類型: SiC Schottky Diodes
原廠包裝數量: 450
子類別: Diodes & Rectifiers
Vr - 反向電壓: 1.7 kV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LSIC2SD170Bx SiC Schottky Barrier Diodes

Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes offer a 1700V repetitive peak reverse voltage and 10A to 50A continuous forward current when tested at +150°C. These diodes feature fast, temperature-independent switching behavior, excellent surge capability, and dramatically reduced switching losses compared to Si bipolar diodes. Littelfuse LSIC2SD170Bx SiC Schottky Barrier Diodes come in a TO247-2L package and are ideal for solar inverters, uninterruptible power supplies, battery chargers, and switch-mode power supplies.

LSIC2SD GEN2 SiC蕭特基二極體

Littelfuse LSIC2SD GEN2碳化矽(SiC)蕭特基二極體可為各種應用強化效率、可靠性及熱管理功能。此二極體的作業接點溫度最高達175°C。此二極體的正溫度係數可提供安全的運作及簡易的並聯。Littelfuse LSIC2SD GEN2 SiC蕭特基二極體的其他特色還包括高突波耐受能力和幾乎可忽略的反向恢復電流,切換特性極快且不受溫度影響。相較於矽雙極二極體,GEN2 SiC蕭特基二極體大幅降低了切換損耗。LSIC2SD GEN2 SiC蕭特基二極體非常適合電動車充電站、太陽能變流器、開關模式電源供應器等應用。此系列二極體採用多種封裝,並具有650V(6A至40A)及1200V(5A至40A)的額定電壓/電流。