GTCA28-801M-R05

Littelfuse
650-GTCA28-801M-R05
GTCA28-801M-R05

製造商:

說明:
氣體放電管 - GDT/氣體等離子防止器 8MM 800V 2POLE AXIAL LEADS HV GDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 405

庫存:
405 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.55 HK$26.55
HK$23.76 HK$118.80
HK$22.93 HK$229.30
HK$18.00 HK$900.00
HK$15.54 HK$1,554.00
HK$14.30 HK$3,575.00
HK$12.91 HK$6,455.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 氣體放電管 - GDT/氣體等離子防止器
RoHS:  
GTCx28-R
5 kA
800 V
2 Electrode
Axial
Failsafe Not Protected
8 mm
6 mm
- 40 C
+ 90 C
Tray
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
絕緣電阻: 10 GOhms
安裝風格: Through Hole
產品類型: GDTs - Gas Discharge Tubes / Surge Arresters
原廠包裝數量: 1000
子類別: GDTs - Gas Discharge Tubes
技術: Gas Discharge Tubes
類型: 2 Electrode High Voltage Gas Discharge Tube
零件號別名: RF1197-000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

General Port Protection Solutions

Littelfuse General Port Protection provides a wide array of solutions for power and communication ports. Ports need protection from common electrical hazards such as lightning surges, induced power surges, power cross, electrical fast transient, electrostatic discharge, and short-circuits due to aging wires or installation errors. Littelfuse General Port Protection products are ideal for automotive, building automation, consumer electronics, and industrial applications.

工業通訊和控制

Littelfuse工業通訊和控制為RS-485和乙太網應用提供保護。工業RS-485能驅動多個連接埠、具有10Mbps及1500m長距離傳送。工業乙太網提供100m長距離傳送、額定30W PoE+及額定1Gbps快捷速度。Littelfuse工業通訊和控制RS-485及乙太網裝置理想適用於能源儀表、工廠自動化、風控制及人機介面。

RS-485 ESD, Lightning, & Power Fault Protection

Littelfuse RS-485 ESD, Lightning, and Power Fault Protection feature polymeric positive temperature coefficients (PPTCs) that can protect against short circuit and power crosses. The RS-485 product line includes the resettable PPTCs, TVS diodes, GDTs, and SIDACtor series. The TVS Diode Arrays and SM712 series are specifically designed to protect RS-485 applications from ESD, EFT, and lightning-induced surges. When lightning occurs, the SIDACtor will react by causing voltage to increase across PPTC until GDT fires.