GL502F5J

Littelfuse
576-GL502F5J
GL502F5J

製造商:

說明:
Thermistors NTC THERMISTOR 5K OHM 10% GLASS BEAD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 225

庫存:
225 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.70 HK$15.70
HK$11.84 HK$118.40
HK$9.45 HK$236.25
HK$8.88 HK$444.00
HK$8.71 HK$871.00
HK$7.90 HK$1,975.00
HK$5.56 HK$2,780.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 電熱調節器
GL
3499 K
5 kOhms
5 %
PCB Mount
Radial
- 55 C
+ 300 C
0.07 in
1.5 in
0.07 in
0.5 in
Bulk
β值: B25/85
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
引線直徑: 0.25 mm
產品類型: NTC Thermistors
原廠包裝數量: 500
子類別: Thermistors
溫度系數: - 3.86 % / C
類型: NTC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.