FHAC0002ZXJA

Littelfuse
576-FHAC0002ZXJA
FHAC0002ZXJA

製造商:

說明:
保險絲座s HOLDER, ATO Inline Red Wire

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,109

庫存:
2,109 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.83 HK$66.83
HK$55.57 HK$277.85
HK$51.21 HK$512.10
HK$41.51 HK$2,075.50
HK$37.65 HK$3,765.00
HK$37.15 HK$9,287.50
HK$29.59 HK$11,836.00
HK$29.18 HK$35,016.00
HK$28.44 HK$79,632.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
RoHS:
ATO-FHAC
Fuse Holders
ATO
Waterproof
In-Line
1 Pole
30 A
32 VDC
Wire Leads
Bulk
品牌: Littelfuse
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照度: Non-Illuminated
IP額定值: IP67
產品類型: Fuse Holders
原廠包裝數量: 400
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544421900
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.