EVR-2A24-1

Littelfuse
576-EVR-2A24-1
EVR-2A24-1

製造商:

說明:
汽車繼電器 2 Form A, 24VDC

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 175

庫存:
175 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$97.90 HK$97.90
HK$87.05 HK$870.50
HK$82.69 HK$2,067.25
HK$78.34 HK$3,917.00
HK$74.56 HK$7,456.00
HK$71.10 HK$14,220.00
HK$68.64 HK$41,184.00
HK$66.34 HK$66,340.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車繼電器
RoHS:  
24 VDC
2 Form A (DPST)
40 A
306.4 Ohms
PCB Mount
EVR
36 mm
30 mm
40 mm
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
功率消耗: 1.88 W
產品類型: Automotive Relays
原廠包裝數量: 200
子類別: Relays
類型: Power Relays
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

EVR AC Power Relays

Littelfuse EVR AC Power Relays feature an extended >3mm contact gap, which provides better isolation. The relays are designed for electric vehicles (EV) charging applications and comply with EV charging infrastructure standards, including IEC 62955, IEC 62752, and UL 2231. The EVR series offers low contact resistance and a high 40A contact rating suitable for Mode 2 and 3 EV charging. The power relays provide a compact footprint, which enables user design flexibility. The Littelfuse EVR AC Power Relays are RoHS/REACH compliant, among other certifications. Other typical applications include AC wallboxes and In-Cable Control Boxes (ICCB).