D4015L56

IXYS
576-D4015L56
D4015L56

製造商:

說明:
整流器 400V 15A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12.91 HK$6,455.00

商品屬性 屬性值 選擇屬性
IXYS
產品類型: 整流器
RoHS:  
REACH - SVHC:
Through Hole
TO-220-2
400 V
9.5 A
Standard Recovery Rectifier
Single
1.6 V
225 A
100 uA
4 us
- 40 C
+ 125 C
Dxx15L/Dxx20L/Dxx25L
Tube
品牌: IXYS
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 500
子類別: Diodes & Rectifiers
零件號別名: D4015L56TP
每件重量: 2.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.