BDB14-YA

Littelfuse
691-BDB14-YA
BDB14-YA

製造商:

說明:
斷連開關 BDB14-YA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$593.98 HK$593.98
HK$527.72 HK$2,638.60
HK$519.75 HK$5,197.50
HK$475.12 HK$11,878.00
HK$445.44 HK$22,272.00
HK$423.17 HK$42,317.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 斷連開關
Battery Disconnect
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Disconnect Switches
原廠包裝數量: 5
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536509030
USHTS:
8536509025
KRHTS:
8536501000
ECCN:
EAR99

B-Series Circuit Breakers

Carling Technologies B-Series Circuit Breakers are hydraulic/magnetic circuit breakers designed for use in world market applications where temperature stability and compact size are required. The series offers precision operation even in extreme temperatures. Carling B-Series Circuit Breakers are available with up to 50A and up to 277VAC or 80VDC, with a choice of time delays, terminals, and actuators.