AQHV15-01LTG-C

Littelfuse
576-AQHV15-01LTG-C
AQHV15-01LTG-C

製造商:

說明:
ESD 保護二極體 / TVS 二極體 1Ch 300W 15V Bi-Dir

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,508

庫存:
3,508
可立即送貨
在途量:
25,000
預期22/6/2026
20,000
預期21/9/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.29 HK$3.29
HK$2.23 HK$22.30
HK$0.978 HK$97.80
HK$0.962 HK$481.00
HK$0.945 HK$945.00
完整捲(訂購多個5000)
HK$0.838 HK$4,190.00
HK$0.806 HK$8,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
15 V
SMD/SMT
37 V
16.7 V
SOD-523-2
7 A
300 W
21 pF
30 kV
30 kV
- 40 C
+ 150 C
AQHVxx-01LTG-C
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: TVS Diodes
原廠包裝數量: 5000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 1.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability. 

AQHVxx-01LTG系列TVS二極體陣列

Littelfuse AQHVxx-01LTG系列TVS二極體陣列旨在為快速動作、高性能的過電壓保護提供選件 。二極體可以安全地吸收高於IEC 61000-4-2國際標準(4級、±8kV接觸放電)的重複性靜電放電衝擊,且不會降低性能,在極低嵌位電壓的情況下安全傳導高達10A (AQHV12)的感應浪湧電流(IEC 61000-4-5(第二版)、tP=8/20μs)。AQHVxx-01LTG系列是電源介面、乘客充電介面、LED照明模組和低速I/O的理想之選。它們將保護敏感設備免受靜電放電和其他過電壓瞬變的損害。該系列已通過AEC-Q101認證。

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Automotive Qualified SPA TVS Diodes

Littelfuse Automotive Qualified SPA TVS Diodes are capable of production part approval processes (PPAP) with a single origin flow from wafer creation and testing to tape and reel. These AEC-Q101 qualified diodes offer durable protection for current and emerging automotive technologies. Typical applications for Littelfuse Automotive Qualified SPA TVS Diodes include CAN bus, HSSI Ethernet, DC powerlines, data lines, and general I/O.

AQHVxx-01LTG-C TVS Diode Arrays

Littelfuse AQHVxx-01LTG-C TVS Diode Arrays provide highly effective ESD, EFT, and lightning surge protection. The 300W discrete bidirectional diodes have a rating of ±30kV ESD, which exceeds the maximum ESD rating requirements defined in the IEC 61000-4-2 international standard without suffering any performance degradation. The AQHV12-C components can withstand up to 10A of surge current as defined by IEC 61000-4-5 2nd edition providing low voltage clamping levels during lightning-induced events. Littelfuse AQHVxx-01LTG-C is ideal for power interfaces, passenger charging interfaces, LED lighting modules, low-speed I/Os, and is AEC-Q101 qualified.