873-032

Littelfuse
576-873-032
873-032

製造商:

說明:
保險絲座配件 HWB18 Cover

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 174

庫存:
174 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.09 HK$72.09
HK$66.99 HK$334.95
HK$64.53 HK$645.30
HK$49.65 HK$2,482.50
HK$42.25 HK$3,380.00
HK$39.70 HK$9,528.00
HK$35.18 HK$19,700.80

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座配件
RoHS:  
HWB18
Covers
280
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Fuse Accessories
原廠包裝數量: 80
子類別: Fuses
公司名稱: HWB
每件重量: 41 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。

HWB18 18-Way Compact Power Distribution Modules

Littelfuse HWB18 18-Way Compact Hard-Wired Power Distribution Modules (PDMs) feature 18 cavities that accept 2.8mm fuse and relay components. HWB18 is ideal for accessory circuits and overflow circuits from a designer's main PDM. Littelfuse HWM18 can hold plug-in components, including MINI fuses, MINI format circuit breakers, 4-pin single throw relays, and 5-pin double throw relays. HWB18 offers durable construction, an IP67/IP69K rating, and a compact size. Users can customize their circuitry utilizing direct wire-to-component connections that are crimped to the wire harness with grommets to seal the bottom of the module.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.