59090-4-T-03-A

Littelfuse
934-59090-4-T-03-A
59090-4-T-03-A

製造商:

說明:
近程式感測器 NC 10W 500mm TIN Vane Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$62.39 HK$31,195.00
HK$59.68 HK$59,680.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 近程式感測器
RoHS:  
Magnetic
18 mm
Screw
SPST-NC
套管尺寸: 32.5 mm x 32.25 mm x 23.25 mm
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: Heavy duty vane sensor
高度: 23.25 mm
長度: 32.5 mm
最高工作溫度: + 105 C
最低工作溫度: - 40 C
運作供電電流: 500 mA
工作電源電壓: 140 VAC, 200 VDC
封裝: Bulk
系列: 59090
原廠包裝數量: 100
子類別: Sensors
公司名稱: Hamlin
寬度: 32.25 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8505110000
USHTS:
8548000000
TARIC:
8536508099
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.