40008000440

Littelfuse
576-40008000440
40008000440

製造商:

說明:
帶導線的保險絲 - 穿孔式 250V IEC TL TE5 SL SPECIAL .800A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 578

庫存:
578 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.37 HK$15.37
HK$13.81 HK$69.05
HK$13.15 HK$131.50
HK$10.60 HK$530.00
HK$8.96 HK$896.00
HK$8.80 HK$2,200.00
HK$7.49 HK$3,745.00
HK$6.98 HK$6,980.00
HK$6.61 HK$18,508.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
400
PCB Mount Fuses
800 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
130 A at 250 VAC
Radial
TE5
- 40 C
+ 85 C
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
指示器類型: Without Indicator
產品類型: PCB Mount Fuse
原廠包裝數量: 1400
子類別: Fuses
公司名稱: TE5
類型: Specialty Fuses
每件重量: 369.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses. 

400 TE5 Subminiature Fuses

Littelfuse 400 TE5® Subminiature Fuses are time-lag type fuses designed for overcurrent protection. These 250V-rated fuses meet the requirements of IEC 60127-3. They are also lead free, halogen free, and RoHS compliant. The 400 TE5 series offers reduced PCB space requirements with direct solderable or plug-in versions. Littelfuse 400 TE5® Subminiature Fuses are vibration resistant and feature low internal resistance within a shock-safe casing. These fuses are ideal for battery chargers, consumer electronics, power supplies, and industrial controllers.