39601000000

Littelfuse
576-3960100000
39601000000

製造商:

說明:
帶導線的保險絲 - 穿孔式 125V UL TL LL .100A TE5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,457

庫存:
1,457 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.02 HK$17.02
HK$15.29 HK$76.45
HK$14.30 HK$143.00
HK$11.75 HK$587.50
HK$9.95 HK$995.00
HK$9.70 HK$2,425.00
HK$8.21 HK$4,105.00
完整彈藥背包(訂購多個1400)
HK$7.19 HK$10,066.00
HK$6.97 HK$19,516.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
396
PCB Mount Fuses
100 mA
125 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A at 125 VAC
Radial
TE5
- 40 C
+ 85 C
3.84 Ohms
Ammo Pack
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
高度: 4 mm
指示器類型: Without Indicator
長度: 8 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 1400
子類別: Fuses
公司名稱: TE5
類型: Specialty Fuses
寬度: 8.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

396 Series Radial Lead Fuses

Littelfuse 396 Series Radial Lead Fuses are time-lag type TE5® fuses, rated at 125V and designed according to UL 248-14. These vibration-resistant fuses can accommodate reduced PCB space requirements, with direct solderable or plug-in versions available. 396 series fuses are offered from 0.05A to 6.3A with a shock-safe casing, featuring low internal resistance and international approval. These Littelfuse fuses are ideal for chargers, power supplies, consumer electronics, industrial controllers, and AC line fuses in LED lighting applications.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.