37200500001

Littelfuse
576-37200500001
37200500001

製造商:

說明:
帶導線的保險絲 - 穿孔式 IEC TL LBC LL .050A TR5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 415

庫存:
415
可立即送貨
在途量:
1,000
預期16/3/2026
1,000
預期25/5/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$14.14
HK$12.17 HK$60.85
HK$11.43 HK$114.30
HK$9.37 HK$468.50
HK$8.30 HK$830.00
HK$7.69 HK$1,922.50
HK$7.03 HK$3,515.00
完整彈藥背包(訂購多個1000)
HK$5.82 HK$5,820.00
HK$5.52 HK$11,040.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
372
PCB Mount Fuses
50 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
35 A at 250 VAC
Radial
TR5
- 40 C
+ 85 C
6.495 Ohms
Ammo Pack
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
直徑: 8.5 mm
指示器類型: Without Indicator
長度: 8 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 1000
子類別: Fuses
公司名稱: TR5
類型: Specialty Fuses
每件重量: 829.716 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

TE5®/ TR5® Fuses

Littelfuse TE5®/ TR5® Fuses offer a 0.4A to 10A operating current range, 65V to 300V maximum voltage, and -40°C to +85°C operating temperature range. The Littelfuse TR5 series is lead-free, and features reduced PCB space requirements and a shock-safe casing. The TE5 series includes time-lag, fast-acting, transient-tolerant, and inrush protector fuses.