298907-010

Littelfuse
576-298907-010
298907-010

製造商:

說明:
保險絲座 Base Assembly

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 140   多個: 140
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$137.19 HK$19,206.60
HK$126.75 HK$35,490.00
HK$117.79 HK$65,962.40
1,120 報價

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
RoHS: N
MEGA-298-Splashproof
MEGA
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Fuse Holders
原廠包裝數量: 140
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MEGA® 298 Bolt-Down Fuse Holders

Littelfuse MEGA® 298 Bolt-Down Fuse Holders are designed to work with MEGA bolt-down fuses and come in various configurations with a 500A maximum current rating and 70VDC maximum voltage rating. The high-current holders include a base style option with M6 mounting holes and another with extended M6 mounting slots that are 15mm long. The cover has six available locations for openings. The flex variant features a UL 94V-0-rated flexible cover that also allows cable entry at six locations, and it accommodates large wire sizes and ring terminal stack up. The flex base includes an M6 mounting hole and an M6 slot that is 6mm long. Littelfuse MEGA 298 Bolt-Down Fuse Holders are suitable for multi-fuse applications and have interlocking pins or dovetails on the sides, enabling the connection of additional MEGA fuse holders. Both the high-current and flex variants are ideal for battery and alternator connections and provide ultra-high-current protection for other heavy gauge cables.