142.7010.5602

Littelfuse
576-142.7010.5602
142.7010.5602

製造商:

說明:
汽車保險絲 58V 60A 1000A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 343

庫存:
343 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.63 HK$38.63
HK$35.59 HK$177.95
HK$34.36 HK$343.60
HK$26.72 HK$1,336.00
HK$22.61 HK$2,261.00
HK$21.95 HK$5,487.50
HK$18.58 HK$9,290.00
HK$18.08 HK$45,200.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
MIDI
Bolt Down Fuses
60 A
58 VDC
1 kA
Stud
Bolt Down
Medium / Normal Blow
Yellow
Element Window
- 40 C
+ 125 C
BF1
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 7.8 mm
長度: 42 mm
產品類型: Automotive Fuses
原廠包裝數量: 500
子類別: Fuses
類型: BF1 Fuse
寬度: 12 mm
每件重量: 2.175 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

BF1 High Current Automotive Fuses

Littelfuse BF1 High Current Automotive Fuses are bolt-on fuses for high current wiring protection rated at 32VDC or 58VDC. The BF1 double-hole fuses feature current ratings from 23A to 200A, and the single-hole fuses range from 60A to 125A. UL 94V-0, transparent housing material allows easy detection of blown fuses.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

電動輔助自行車 (e-Bike) 解決方案

Littelfuse提供適合電動輔助自行車應用的廣泛產品組合,包括開關、保險絲和二極體。各種應用中的許多電池供電裝置共用類似的安全和控制元件,例如清潔設備、建築工具、園藝工具和電動工具。Littelfuse電動輔助自行車解決方案可用於馬達驅動、舒適單元和顯示器。