1210L300SLWR

Littelfuse
576-1210L300SLWR
1210L300SLWR

製造商:

說明:
自恢復保險絲 - PPTC 6V 3.0A 1210 PTC SL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,400

庫存:
14,400 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.48 HK$13.48
HK$12.41 HK$124.10
HK$10.36 HK$518.00
HK$9.54 HK$954.00
HK$8.55 HK$2,137.50
HK$7.87 HK$3,935.00
HK$7.33 HK$7,330.00
完整捲(訂購多個3000)
HK$7.26 HK$21,780.00
HK$6.37 HK$38,220.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 自恢復保險絲 - PPTC
RoHS:  
Low Rho
PCB Mount
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 0.7 mm
長度: 3.2 mm
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 3000
子類別: PPTC Resettable Fuses
公司名稱: LoRho
類型: PolyFuse Resettable PTC
寬度: 2.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

Personal Care Applications

Littelfuse Personal Care Applications feature reliable and robust components ideal for personal care and healthcare monitoring devices. The devices are becoming more battery-powered, smaller, and smarter, and Littelfuse offers components that can handle these design challenges and complexities. Littelfuse diodes, thermistors, fuses, and switches are well-suited for use in electric toothbrushes, heart rate monitors, blood pressure meters, and other innovative electronic healthcare products.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

PolySwitch Surface Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computer and consumer electronics against temporary overcurrent faults. Package size varies from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (following the AECQ200 specification). As a result, these PTCs are suitable for protecting Electronic Control Units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

遊戲解決方案

Littelfuse遊戲解決方案包括廣泛的產品,包括保護IC、TVS二極管陣列、開關和溫度指示器。智能可穿戴設備橋接物理和虛擬領域之間的空白。這些Littelfuse遊戲解決方案適用於遊戲控制器、無線耳機、智能手錶和VR和AR耳機。 

PolySwitch自復式裝置

Littelfuse PolySwitch 和 POLY-FUSE裝置均為聚合物正溫度係數 (PPTC) 裝置,可提供替代的自復式過電流保護解決方案,協助降低保固、服務與維修方面的成本。由於電流增加,PTC的電阻會隨溫度提高而增加。元件的設計能限制超出安全範圍的電流,維持在恆定安全的電流等級,並在故障排除且溫度恢復到安全等級後,自動「重置」電阻。PTC可在發生故障電流後自我重置,很適合用於操作位置不方便的電路。PTC經常用於電路保護的應用,這類應用的敏感元件持續受到過電流狀況的威脅。此外,此類元件也適合經常發生過電流狀況或需要不間斷運作的環境。自復式PTC (PPTC) 主要用於消費性電子裝置、電源線、電信、I/O連接埠、製程控制及醫療設備的保護應用。

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

Low Rho SMD PPTCs

Littelfuse Low Rho SMD PPTCs provide ultra-low normal operating resistance at normal operating hold current. Featuring a compact design, these fuses offer fast response times to fault currents with a maximum fault current rating of 40A. Littelfuse Low Rho SMD PPTCs are compatible with high-temperature solders and are available in a range of hold current ratings. These TUV- and UL-certified fuses are well-suited for USB peripherals including USB 3.0/2.0 ports, Li-ion/Li-Polymer battery packs, smartphones, tablet/notebook PCs, e-readers, LCD/LED HDTV, hard disk drives, digital/video cameras, computer peripherals, and game consoles.