0TLS006.TXMB

Littelfuse
576-0TLS006.TXMB
0TLS006.TXMB

製造商:

說明:
工業和電氣保險絲 170VDC 6A Telecom Fast Acting

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$364.23 HK$364.23
HK$302.17 HK$1,510.85
HK$278.74 HK$2,787.40
HK$236.82 HK$11,841.00
HK$222.02 HK$22,202.00
HK$207.23 HK$51,807.50

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 工業和電氣保險絲
RoHS:  
TLS
Specialty Fuses
6 A
Fast Blow
170 VDC
100 kA at 170 VDC
Cartridge Fuses
Through Hole
14.3 x 44.2
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 14.3 mm
長度: 44.2 mm
原廠包裝數量: 10
子類別: Fuses
公司名稱: POWR-GARD
類型: Telecommunication Power Fuse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.