0SPF015.T

Littelfuse
576-0SPF015.T
0SPF015.T

製造商:

說明:
工業和電氣保險絲 1000 VDC 15 AMP MIDGET FUSE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 394

庫存:
394 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$142.04 HK$142.04
HK$126.83 HK$634.15
HK$121.16 HK$1,211.60
HK$113.52 HK$5,676.00
HK$104.64 HK$10,464.00
HK$99.54 HK$24,885.00
HK$86.56 HK$43,280.00
HK$82.86 HK$82,860.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$175.41
最小值:
1

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 工業和電氣保險絲
RoHS:  
SPF
Specialty Fuses
15 A
1 kVAC
Fast Blow
1 kVDC
20 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
Bulk
7.99 mOhms
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 10.31 mm
長度: 38.1 mm
最高工作溫度: + 125 C
最低工作溫度: - 55 C
產品類型: Solar Photovoltaic Fuse
原廠包裝數量: 10
子類別: Fuses
公司名稱: POWR-GARD
類型: Solar Photovoltaic Fuse
每件重量: 10.638 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

SPF 1000VDC Solar Fuses

Littelfuse SPF (Solar Protection Fuse) 1000VDC Solar Fuses have been specifically designed for the ever-increasing voltage requirements of photovoltaic (PV) systems. The SPF series is UL recognized to safely interrupt circuits up to 1000VDC maximum. These midget fuses (10mm x 38mm) safety protect PV modules and their conductors from reverse overcurrent conditions. Littelfuse SPF 1000VDC Solar Fuses are available in 1A to 30A ratings to match specific requirements in a variety of applications, including inverters, combiner boxes, and battery charge controllers.

Solar Fuses

Littelfuse Solar Fuses improve system uptime, sustainability and reliability of photovoltaic power systems. Littelfuse Solar Fuses meet the unique requirements of photovoltaic applications - where issues such as heat, efficiency, longevity and global standards impact the choices in selecting protection options.