0KLK005.TS

Littelfuse
576-0KLK005.TS
0KLK005.TS

製造商:

說明:
工業和電氣保險絲 5A 600V Fast Acting Midget

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.29 HK$287.29
HK$238.38 HK$1,191.90
HK$219.80 HK$2,198.00
HK$171.80 HK$8,590.00
HK$163.99 HK$16,399.00
HK$150.43 HK$37,607.50
HK$141.22 HK$70,610.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 工業和電氣保險絲
RoHS:  
KLK
Midget Fuses
5 A
600 VAC
Fast Blow
500 VDC
50 kA, 100 kA
Cartridge Fuses
Holder
Cartridge
Midget
Without Indicator
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 10.31 mm
長度: 38.1 mm
產品類型: Industrial Power Fuses
原廠包裝數量: 10
子類別: Fuses
公司名稱: POWR-GARD
類型: Cartridge Fuses
每件重量: 7.710 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.