0HEV040.ZXC

Littelfuse
576-0HEV040.ZXC
0HEV040.ZXC

製造商:

說明:
汽車保險絲 40A 425VDC LC HEV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 146

庫存:
146 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$222.68 HK$222.68
HK$184.70 HK$923.50
HK$170.40 HK$1,704.00
HK$141.22 HK$7,061.00
HK$130.12 HK$13,012.00
HK$126.75 HK$31,687.50
HK$123.38 HK$61,690.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
HEV Fuse
Electric Vehicle Fuses
40 A
425 VDC
Holder
Cartridge (Non Standard)
Medium / Normal Blow
Orange
Element Window
- 40 C
+ 125 C
LC HEV
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 10.3 mm
長度: 38.9 mm
產品類型: Automotive Fuses
原廠包裝數量: 320
子類別: Fuses
類型: Low Current HEV High Voltage
每件重量: 9.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909010
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

LC HEV Automotive Fuses

Littelfuse LC HEV Automotive Fuses are designed to protect high-voltage accessory circuits in electric and hybrid electric vehicles. The series offers voltage ratings of 275VAC for 50A modules, 425VDC for 40A versions, and 450VDC for 10A, 15A, 20A, and 30A devices. The interrupting ratings are 10kA at 275VAC for 50A versions, 10kA at 425VDC for 40A, and 10kA at 450VDC for 0A, 15A, 20A, and 30A. Littelfuse LC HEV Automotive Fuses feature an operating temperature range of -40°C to +125°C. The LC HEV series is available in a variety of termination styles, including cartridge, bolt-down, blade, and PCB mount.