0881100.URF

Littelfuse
576-0881100.URF
0881100.URF

製造商:

說明:
表面黏著保險絲 100A 75V FAST ACTING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 303

庫存:
303 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$183.47 HK$183.47
HK$162.02 HK$810.10
HK$148.54 HK$1,485.40
HK$124.20 HK$6,210.00
HK$108.67 HK$10,867.00
HK$105.96 HK$26,490.00
完整捲(訂購多個500)
HK$105.96 HK$52,980.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 表面黏著保險絲
RoHS:  
881f
High Current Fuses
Fast Blow
100 A
100 VDC
1.5 kA at 75 VDC
11.2 mm x 10 mm
- 55 C
+ 100 C
Reel
Cut Tape
520 uOhms
品牌: Littelfuse
高度: 6.8 mm
長度: 11.2 mm
濕度敏感: Yes
產品類型: SMD Fuses
原廠包裝數量: 500
子類別: Fuses
類型: Automotive Fuses
寬度: 10 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Lithium Battery Solutions

Littelfuse Lithium Battery Solutions are designed for numerous battery systems, such as smartphones, utility-grade systems, and large eMobility batteries. These solutions are utilized for overcurrent protection, overvoltage protection, power control, isolation monitoring, and ESD protection. Common hazards encountered in lithium battery systems include overcharging, overheating, and short circuits. Littelfuse Lithium Battery Solutions are designed to overcome these common hazards, ensuring more efficient operation.

通訊基礎設施解決方案

Littelfuse提供範圍廣泛的通訊基礎設施解決方案,能在各種環境中確保速度和可靠性。這些解決方案節能、可靠,且容易整合到精巧設計中。Littelfuse的通訊基礎設施解決方案包括TVS二極體、變阻器、NTC熱敏電阻、保險絲等。

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

881大電流超小型SMD保險絲

Littelfuse 881大電流超小型SMD保險絲具有60A至100A電流範圍、75VDC額定電壓與80mV壓降。881表面貼片式保險絲專為大電流電路提供輔助過流保護。Littelfuse 881大電流超小型SMD保險絲是刀片伺服器、路由器、大功率電池系統、大功率電源中的功率因數校正(PFC)及配電單元(PDU)的理想選擇。